
Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, PDSO6, 2 X 1.8 MM, ROHS COMPLIANT, DFN, 6 PIN
Diodes AP7332-1218FM-7 technical specifications.
| Dropout Voltage | 350mV |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.