The AP7332-1233FM-7 is a 6-pin dual output low dropout (LDO) voltage regulator from Diodes. It has a nominal output voltage of 1.2V and a maximum output current of 0.3A. The device operates over a temperature range of -40°C to 125°C. It is packaged in a 6-pin R-PDSO-N6 package.
Checking distributor stock and pricing after the page loads.
Diodes AP7332-1233FM-7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8125 |
| Length | 2.0125 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.176 |
| Output Voltage1-Max | 1.224 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |