
Fixed positive LDO regulator offering a stable 1.2V output voltage with 2% accuracy. This CMOS device supports a maximum output current of 300mA and operates within a 2V to 6V input voltage range. Featuring low quiescent current of 75µA and a high power supply rejection ratio of 65dB, it is housed in a compact PDSO3 (SOT-23R) surface mount package. Designed for lead-free and RoHS compliant applications, it operates from -40°C to 85°C.
Diodes AP7333-12SRG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 540mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7333-12SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
