
Fixed positive LDO regulator offering a stable 2.5V output voltage with a 0.55V dropout voltage. This CMOS device supports a maximum input voltage of 6V and delivers up to 300mA output current. Featuring a 2% accuracy and low 75µA quiescent current, it operates across a -40°C to 85°C temperature range. The surface mountable PDSO3 package is supplied on tape and reel, ensuring efficient integration into electronic designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7333-25SRG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 540mW |
| Max Supply Current | 85uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7333-25SRG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
