
Fixed positive linear voltage regulator (LDO) with a 2.8V output voltage and 300mA maximum output current. Features a 300mV dropout voltage at 300mA and 65dB Power Supply Rejection Ratio (PSRR). Operates from a 2V to 6V input voltage range with a low 55µA quiescent current. Surface mountable in a 3-pin SOT-23 package, this RoHS and REACH SVHC compliant component offers 2% output voltage accuracy and a maximum power dissipation of 540mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7333-28SRG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 65uA |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7333-28SRG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
