
Fixed positive linear voltage regulator, 2.8V output voltage, 300mA maximum output current, and 0.2V dropout voltage. Features 2% accuracy, 65dB PSRR, and 80µA quiescent current. Operates from 2V to 6V input voltage and is housed in a 5-pin SOT-25 surface-mount package. Suitable for applications requiring stable 2.8V power with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes AP7335-28WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7335-28WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7335-28WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
