
Adjustable positive linear voltage regulator (LDO) with a 300mA output current. Features a 2% accuracy, 150mV dropout voltage, and a wide input voltage range of 2V to 6V. Operates from -40°C to 85°C and offers a low quiescent current of 35µA. Packaged in a SOT-25 surface mount case with tin, matte contact plating, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Diodes AP7335-WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7335-WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
