The AP7340D-33FS4-7 is a 3.3V linear voltage regulator with a maximum output current of 0.15A. It has a minimum input voltage of 4.3V and a maximum input voltage of 5.25V. The device is packaged in a 4-pin X2DFN-4 package and has a nominal output voltage of 3.3V with a dropout voltage of up to 0.27V. It is suitable for use in a variety of applications requiring a stable voltage supply.
Diodes AP7340D-33FS4-7 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7340D-33FS4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.