The AP7342-3028FS6-7 is a linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 2A. It has two output terminals and is packaged in a S-PDSO-N12 package. The device operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.25V. It is a fixed regulator with a dropout voltage of 0.25V and a maximum line regulation of 0.00375V. The device is suitable for use in applications requiring a stable and efficient voltage supply.
Diodes AP7342-3028FS6-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.955 |
| Output Voltage1-Max | 3.045 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00375 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.