Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7342D-1218FS6-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7342D-1218FS6-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 1.182 |
| Output Voltage1-Max | 1.218 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.48 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00366 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.59 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7342D-1218FS6-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.