The AP7342D-2518FS6-7 is a linear voltage regulator with a fixed output voltage of 2.4625V to 2.5375V. It has a maximum input voltage of 5.25V and a minimum input voltage of 3.5V. The device operates over a temperature range of -40°C to 85°C and is available in a 6-pin X2DFN-6 package.
Diodes AP7342D-2518FS6-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.4625 |
| Output Voltage1-Max | 2.5375 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.26 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.004375 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7342D-2518FS6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.