
The AP7346D-1218FS6-7 is a linear voltage regulator LDO with a fixed output voltage of 1.2V and a maximum dropout voltage of 0.59V. It operates over a wide input voltage range of 2.8V to 5.25V and has a maximum line regulation of 0.00294 and a maximum load regulation of 0.03. The device is available in a 6-pin X2DFN-6 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Diodes AP7346D-1218FS6-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 1.182 |
| Output Voltage1-Max | 1.218 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.48 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00294 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.59 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7346D-1218FS6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.