The AP7346D-1815FS6-7 is a dual output linear voltage regulator with a nominal output voltage of 1.8V. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.25V. The device features a fixed output voltage with a dropout voltage of 0.3V and a maximum dropout voltage of 0.39V. The AP7346D-1815FS6-7 is packaged in a 6-pin X2DFN-6 package and is suitable for use in power management applications.
Diodes AP7346D-1815FS6-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.2 |
| Length | 1.2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.773 |
| Output Voltage1-Max | 1.827 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00639 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7346D-1815FS6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.