The AP7350-18CF4-7 is a linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 0.15A. It operates from a minimum input voltage of 2V to a maximum of 5.25V and has a maximum operating temperature of 85°C. The device is packaged in a 4-pin WLB-4 package and has a maximum dropout voltage of 0.6V. It is suitable for use in applications where a stable and efficient voltage supply is required.
Sign in to ask questions about the Diodes AP7350-18CF4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7350-18CF4-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.655 |
| Length | 0.655 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.72 |
| Output Voltage1-Max | 1.88 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4.44 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.33 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00396 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7350-18CF4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.