The AP7350D-12CF4-7 is a linear voltage regulator LDO with a nominal output voltage of 1.2V, operating within a temperature range of -40 to 125°C. It has a maximum input voltage of 5.25V and a minimum input voltage of 2V. The device is packaged in a 4-pin X2WLB-4 package with a width and length of 0.64mm. It is designed for use in power management applications.
Sign in to ask questions about the Diodes AP7350D-12CF4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7350D-12CF4-7 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.64 |
| Length | 0.64 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.12 |
| Output Voltage1-Max | 1.28 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Dropout Voltage1-Max | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7350D-12CF4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.