The AP7350D-28CF4-7 is a linear voltage regulator with a fixed output voltage of 2.744V to 2.856V and a maximum output current of 150mA. It operates from an input voltage range of 3.8V to 5.25V and has a maximum operating temperature of 125°C. The device is packaged in a WLB-4 package and is suitable for use in applications where a stable voltage is required. The AP7350D-28CF4-7 is designed to provide a low dropout voltage of 0.19V at a nominal output current of 150mA and has a maximum line regulation of 0.00336 and a maximum load regulation of 0.025.
Diodes AP7350D-28CF4-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.655 |
| Length | 0.655 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 2.8 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00336 |
| Load Regulation-Max | 0.025 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7350D-28CF4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.