
Fixed positive LDO regulator offering a stable 1V output with 1% accuracy. This CMOS device features a 1A maximum output current and a 1.1A minimum current limit, operating from a 2.2V to 6V input voltage range. Housed in a SOT-223 surface mount package, it boasts a 1.1W power dissipation and a quiescent current of 90µA. Designed for reliability, it operates across a -40°C to 85°C temperature range and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes AP7361-10E-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7361-10E-13 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.1kW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7361 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-10E-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.