
Fixed positive LDO regulator, 1.5V output voltage, 1A maximum output current. Features 1% accuracy, 6V maximum input voltage, and 2.2V minimum input voltage. CMOS technology with a 70uA quiescent current. Housed in a SOT-223 package with tin, matte contact plating, suitable for surface mount applications. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Diodes AP7361-15ER-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7361-15ER-13 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.1kW |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-15ER-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
