
Fixed positive linear voltage regulator, 1.8V output voltage, 1A maximum output current. Features 500mV dropout voltage at 1A and 1.1A minimum current limit. Operates with input voltages from 2.2V to 6V, offering 1% accuracy. Packaged in a TO-252-3 surface mount case with tin, matte contact plating. This CMOS regulator boasts a quiescent current of 90uA and a maximum power dissipation of 1.25W.
Diodes AP7361-18D-13 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 500mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.25kW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7361 |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-18D-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.