
Fixed positive LDO regulator offering a stable 1.8V output voltage with a low 500mV dropout voltage. Features 1A maximum output current, 1.1A current limit, and a wide input voltage range from 2.2V to 6V. This surface mount component, housed in a SOT-223 package with tin matte plating, operates from -40°C to 85°C and boasts 1% accuracy. Ideal for power management applications requiring efficient voltage regulation.
Sign in to ask questions about the Diodes AP7361-18E-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7361-18E-13 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 500mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.1kW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7361 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-18E-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
