
Fixed positive linear voltage regulator, 2.5V output voltage with 1% accuracy. Features a 500mV dropout voltage and supports up to 1A output current. Operates with a maximum input voltage of 6V and a minimum of 2.2V, with a quiescent current of 90uA. Housed in a TO-252-3 surface mount package, this component offers a 1.25W power dissipation and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes AP7361-25D-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7361-25D-13 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 500mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.25kW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7361 |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-25D-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.