Fixed positive LDO regulator offering a stable 2.5V output voltage with a low 0.5V dropout voltage. This CMOS integrated circuit supports a maximum input voltage of 6V and delivers up to 1A of output current with 1% accuracy. Featuring a compact DFN-8 package with gold contact plating, it is designed for surface mount applications. Operating across a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes AP7361-25FGE-7 technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Contact Plating | Gold |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7361 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-25FGE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.