
Fixed positive linear voltage regulator (LDO) with a 2.8V output voltage and 1A maximum output current. Features a low 500mV dropout voltage and 1.1A minimum current limit. Operates with a maximum input voltage of 6V and a minimum input voltage of 2.2V. Offers 1% accuracy and a quiescent current of 90µA. Packaged in a TO-252-3 surface mount case with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7361-28D-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 500mV |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.25kW |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | AP7361 |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-28D-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
