
Fixed positive LDO regulator offering a stable 3.3V output voltage with 1% accuracy. Features a low 500mV dropout voltage and a maximum output current of 1A. Operates with a wide input voltage range from 2.2V to 6V and boasts a quiescent current of 70µA. Packaged in a SOT-223 surface-mount case with tin-matte plating, this RoHS and REACH SVHC compliant component is suitable for demanding applications.
Sign in to ask questions about the Diodes AP7361-33E-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7361-33E-13 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.1kW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-33E-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
