
Adjustable positive LDO regulator, offering 1V to 5V output voltage with 1A maximum output current. Features a 0.7V dropout voltage and 1.1A minimum current limit. Operates from 2.2V to 6V input voltage, with 1.7W maximum power dissipation. This surface mount component is housed in a DFN EP package with gold contact plating, designed for tape and reel packaging. It boasts 1% accuracy, 65dB PSRR, and 90uA quiescent current, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7361-FGE-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Dropout Voltage | 500mV |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.7kW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7361-FGE-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
