
Fixed positive linear voltage regulator (LDO) offering a stable 3.3V output with a maximum dropout voltage of 0.15V. Features a maximum input voltage of 6V and a minimum of 4.3V, with a maximum output current of 1A. This 8-terminal component is housed in a DFN-8 package (3mm x 3mm) and operates across a temperature range of -40°C to 150°C.
Diodes AP7361C-33FGE-7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7361C-33FGE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.