The linear regulator provides a fixed 3.3 V output with up to 1 A output current. It operates from a 2.2 V to 6.0 V input range and has a typical 360 mV dropout voltage at 1 A for the 3.3 V option. The device includes an enable input, current-limit protection, fold-back short-circuit protection, and thermal shutdown protection. It has a typical 60 µA quiescent current and operates over a -40°C to +85°C ambient temperature range. Package options include U-DFN3030-8, SOT89-5, SOT223, TO252, and SO-8EP variants.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP7361C-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | Ultra-low-dropout linear regulator with enable |
| Output Voltage | 3.3V |
| Output Current | 1.0 maxA |
| Input Voltage Range | 2.2 to 6.0V |
| Output Voltage Accuracy | ±1% |
| Dropout Voltage at 1 A, 3.3 V Output | 360 typmV |
| Quiescent Current | 60 typ, 80 maxµA |
| Shutdown Current | 0.05 typ, 1 maxµA |
| Current Limit | 1.1 min, 1.5 typA |
| Short-Circuit Current | 400 typmA |
| Power Supply Rejection Ratio at 1 kHz | 75 typdB |
| Power Supply Rejection Ratio at 10 kHz | 55 typdB |
| Operating Ambient Temperature | -40 to +85°C |
| Operating Junction Temperature | -40 to +150°C |
| Thermal Shutdown Threshold | 150 typ°C |
| Thermal Shutdown Hysteresis | 20 typ°C |
| Output Capacitor | 2.2 minimum stableµF |
| Moisture Sensitivity Level | MSL 1 per J-STD-020 |
| Available Packages | U-DFN3030-8, SOT89-5, SOT223, TO252, SO-8EP |
| RoHS | Fully RoHS compliant: EU 2002/95/EC, 2011/65/EU RoHS 2, and 2015/863/EU RoHS 3 |
| Lead Free | Totally lead-free |
| Halogen/antimony Free | Halogen- and antimony-free green device |
Download the complete datasheet for Diodes AP7361C-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.