The AP7363-15E-13 is a linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 1.5A. It operates from an input voltage range of 2.7V to 5.5V and has a maximum junction temperature of 125°C. The device is packaged in a SOT-223 package and is suitable for use in applications where a stable and efficient voltage regulation is required. The AP7363-15E-13 is a fixed linear voltage regulator, meaning that the output voltage is not adjustable.
Diodes AP7363-15E-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Output Current1-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP7363-15E-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.