
Fixed positive linear voltage regulator (LDO) offering a stable 3.3V output with 1.5A maximum output current. Features a 1.5% accuracy and a wide input voltage range from 2.2V to 5.5V. This surface mount component is housed in a TO-252-3 package with tin contact plating, operating across a temperature range of -40°C to 85°C. It boasts a high Power Supply Rejection Ratio (PSRR) of 61dB and a quiescent current of 1.2mA, suitable for lead-free and RoHS compliant applications.
Sign in to ask questions about the Diodes AP7363-33D-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7363-33D-13 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-3 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 500mA |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 1.2mA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7363-33D-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
