
Adjustable positive linear voltage regulator IC featuring a 1.5A maximum output current and a wide output voltage range from 0.6V to 5V. This CMOS device offers a low dropout voltage of 190mV at 1.5A and boasts a high Power Supply Rejection Ratio (PSRR) of 61dB. Operating from a 2.2V to 5.5V input, it provides 1.5% accuracy and a quiescent current of 1.2mA. The component is supplied in a TO-252-3 surface-mount package, RoHS compliant, and available on tape and reel.
Diodes AP7363-HA-7 technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 190mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7363-HA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
