
Fixed positive LDO regulator offering an 800mV output voltage with a 600mA maximum output current. Features a low 0.6V dropout voltage and 2% accuracy. Operates with input voltages from 2V to 6V, housed in a DFN EP package with gold contact plating for surface mounting. This CMOS device boasts a 65dB PSRR and 80µA quiescent current, supplied in tape and reel packaging.
Sign in to ask questions about the Diodes AP7365-08SNG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7365-08SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-08SNG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
