
Fixed positive LDO regulator offering a 1V output voltage with 0.6V dropout voltage. Features 600mA maximum output current and 800mA minimum current limit. Operates with input voltages from 2V to 6V, maintaining 2% accuracy. CMOS technology, SOT-89-3 package, surface mountable with tin matte plating. Includes 65dB PSRR and 35uA quiescent current.
Sign in to ask questions about the Diodes AP7365-10YG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7365-10YG-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Min Current Limit | 800mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-10YG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.