
Fixed positive linear voltage regulator with a 1.5V output voltage and 600mA maximum output current. Features a 0.6V dropout voltage and 2% accuracy. Operates from a 2V to 6V input voltage range. This CMOS regulator is housed in a SOT-89-3 package for surface mounting, offering a 65dB PSRR and 80µA quiescent current. Compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the Diodes AP7365-15YG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7365-15YG-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-15YG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
