
The AP7365-25YG-13 is a single-output linear voltage regulator with an output voltage of 2.5V and a maximum output current of 600mA. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount SOT-89-3 package. The device is RoHS compliant and has a quiescent current of 80uA. It is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Diodes AP7365-25YG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7365-25YG-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 300mV |
| Min Current Limit | 800mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-25YG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
