
Fixed positive LDO regulator offering a stable 3V output voltage with a low 300mV dropout voltage. This CMOS device supports a maximum input voltage of 6V and delivers up to 600mA output current with 2% accuracy. Designed for surface mounting, it features a SOT-89-3 package and operates across a wide temperature range of -40°C to 85°C. The regulator boasts a low quiescent current of 35uA and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes AP7365-30YG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7365-30YG-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 300mV |
| Min Current Limit | 800mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-30YG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
