
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage. Features a 300mV dropout voltage and 600mA maximum output current. Operates with input voltages from 2V to 6V and offers 2% accuracy. This CMOS device is housed in a 5-pin SOT-25 surface-mount package, suitable for tape and reel packaging. It boasts a 65dB PSRR and a low quiescent current of 80uA, operating across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes AP7365-33WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7365-33WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-25 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 35uA |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-33WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
