
Fixed positive linear voltage regulator with a 3.9V output voltage and 600mA maximum output current. Features a low 0.4V dropout voltage and 2% accuracy. Operates with input voltages from 2V to 6V, offering a Power Supply Rejection Ratio (PSRR) of 65dB. This CMOS regulator is housed in a SOT-223-3 surface mount package with tin-matte contact plating. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes AP7365-39EG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP7365-39EG-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-3 |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-39EG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.