
Adjustable positive linear voltage regulator (LDO) with a 600mA maximum output current. Features a wide input voltage range from 2V to 6V and an adjustable output voltage from 0.8V to 5V. Offers 2% accuracy and a typical quiescent current of 80µA. This CMOS regulator is housed in a PDSO6/UDFN-6 package with gold contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C and is RoHS and REACH SVHC compliant.
Diodes AP7365-SNG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7365-SNG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
