
The AP7381-33SA-7 is a 3-terminal linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 0.15A. It is packaged in a SOT-23, 3 PIN package and operates over a temperature range of -40°C to 125°C. The input voltage range is from 3.3V to 40V, and the maximum input voltage is 45V. The regulator has a dropout voltage of 1V and a voltage tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Diodes AP7381-33SA-7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |