The AP7383-41W5-7 is a single output linear voltage regulator with a fixed output voltage of 4.1V and a maximum output current of 0.15A. It operates from an input voltage range of 6.1V to 30V and has a maximum dropout voltage of 1.5V. The device is packaged in a SOT-25 package and has an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Diodes AP7383-41W5-7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 6.1 |
| Output Voltage1-Min | 4.059 |
| Output Voltage1-Max | 4.141 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.05 |
| Output Voltage1-Nom | 4.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 33 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.