
Fixed positive linear voltage regulator, 5V output, 100mA maximum output current. Features 5% accuracy, 62dB PSRR, and 5mA quiescent current. Operates with input voltages from 7V to 20V, within a -20°C to 85°C temperature range. Packaged in a 3-pin TO-92 through-hole mount, supplied on tape and reel.
Sign in to ask questions about the Diodes AP78L05VL-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP78L05VL-A technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Height | 4.83mm |
| Length | 4.78mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| Width | 3.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP78L05VL-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
