
Positive fixed 8V linear voltage regulator IC with 100mA output current capability. Features a 5% output voltage accuracy and a maximum input voltage of 23V, with a minimum operating input of 10.5V. Housed in a TO-92 through-hole package, this component operates within a temperature range of -20°C to 85°C and offers a Power Supply Rejection Ratio (PSRR) of 46dB. The device is RoHS compliant and supplied in an ammo pack.
Sign in to ask questions about the Diodes AP78L08VL-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP78L08VL-A technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Height | 4.83mm |
| Length | 4.78mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| Width | 3.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP78L08VL-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
