
SOP-8 packaged DC/DC switching regulator with adjustable and fixed output types, capable of up to 30V output voltage and 350mA output current. Features a maximum switching frequency of 600kHz, 92% efficiency, and operates within an 8V to 28V input voltage range. Analog and PWM dimming support, with a low 30uA maximum supply current. Surface mountable, lead-free, and RoHS compliant.
Sign in to ask questions about the Diodes AP8800SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP8800SG-13 technical specifications.
| Package/Case | SOP |
| Dimming | Analog, PWM |
| Efficiency | 92% |
| Frequency | 500kHz |
| Height | 1.5mm |
| High Level Output Current | 350mA |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 30V |
| Min Output Voltage | -3V |
| Max Supply Current | 30uA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Weight | 0.005044oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP8800SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
