The AP9101CAK6-AUTRG1 is a power management IC from Diodes, featuring a 6-pin TSOP package and operating over an industrial temperature range of -40°C to 85°C. It has a single function and a single channel, with a nominal supply voltage of 3.5V and a maximum supply voltage of 5.5V. The IC has a minimum supply voltage of 1.5V and is available in a 1.6mm wide, 3mm long package.
Diodes AP9101CAK6-AUTRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9101CAK6-AUTRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.