The AP9101CK6-AFTRG1 is an industrial-grade power management IC with a single channel, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.5V. The device is packaged in a 6-pin TSOP package, measuring 1.6mm in width and 3mm in length. It is designed for industrial applications.
Diodes AP9101CK6-AFTRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9101CK6-AFTRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.