The AP9101CK6-AKTRG1 is an industrial-grade IC with a single channel, operating within a supply voltage range of 1.5 to 5.5V. It features a 6-pin TSOP package, with a width of 1.6mm and a length of 3mm. The device is designed to operate within a temperature range of -40 to 85 degrees Celsius. It is suitable for use in general applications.
Sign in to ask questions about the Diodes AP9101CK6-AKTRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP9101CK6-AKTRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9101CK6-AKTRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.