The AP9101CK6-BETRG1 is an industrial-grade single-chip IC with a single channel. It operates within a supply voltage range of 1.5V to 5.5V. The device is packaged in a 6-pin TSOP package and has a maximum operating temperature of 85 degrees Celsius. The AP9101CK6-BETRG1 is suitable for industrial applications and is available from Diodes.
Sign in to ask questions about the Diodes AP9101CK6-BETRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP9101CK6-BETRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9101CK6-BETRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.