The AP9101CK6-BJTRG1 is an industrial temperature single-function IC with a nominal supply voltage of 3.5V and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C. The device has 6 terminals and is available in a 6-pin TSOP package. It is designed for general use and is suitable for applications requiring a single function IC with a wide operating temperature range.
Sign in to ask questions about the Diodes AP9101CK6-BJTRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP9101CK6-BJTRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9101CK6-BJTRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.