The AP9101CK6-BZTRG1 is an industrial temperature, single channel power management IC from Diodes. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 1.5V to 5.5V. The device is packaged in a 6-pin R-PDSO-G6 package with a width of 1.6mm and a length of 3mm. It is designed for general power management applications.
Sign in to ask questions about the Diodes AP9101CK6-BZTRG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP9101CK6-BZTRG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP9101CK6-BZTRG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.