The AP91352MN1-DT8-7 is a quad interface circuit with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 12 terminals and a quad terminal position. The device is packaged in a WQFN-12 package and has a nominal supply voltage of 5V. It operates within a supply voltage range of 3.6 to 12V. The AP91352MN1-DT8-7 is an industrial-grade interface circuit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP91352MN1-DT8-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP91352MN1-DT8-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.6 |
| Supply Voltage-Max | 12 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP91352MN1-DT8-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.